SNJ54154W vs M38510/15201BKA feature comparison

SNJ54154W Texas Instruments

Buy Now Datasheet

M38510/15201BKA Lansdale Semiconductor Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC LANSDALE SEMICONDUCTOR INC
Part Package Code DFP DFP
Package Description DFP, FL24,.4 DFP, FL24,.4
Pin Count 24 24
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L TTL/H/L
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDFP-F24 R-CDFP-F24
Length 14.355 mm
Load Capacitance (CL) 15 pF
Logic IC Type 4-LINE TO 16-LINE DECODER 4-LINE TO 16-LINE DECODER
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL24,.4 FL24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 49 mA 2 mA
Propagation Delay (tpd) 36 ns 53 ns
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 MIL-PRF-38535
Seated Height-Max 2.29 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 9.085 mm
Base Number Matches 3 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SNJ54154W with alternatives

Compare M38510/15201BKA with alternatives