SNFPT02680SI1HMS00 vs SNFPT026807D1KMS00 feature comparison

SNFPT02680SI1HMS00 Wima

Buy Now Datasheet

SNFPT026807D1KMS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00
Capacitance 0.068 µF 0.068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 26 mm 26 mm
JESD-609 Code e3 e3
Length 41.5 mm 41.5 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Panel Mount Panel Mount
Packing Method Box Box
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 650 V 650 V
Rated (DC) Voltage (URdc) 1600 V 1600 V
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Shape LUG LUG
Width 15 mm 15 mm
Base Number Matches 1 1

Compare SNFPT02680SI1HMS00 with alternatives

Compare SNFPT026807D1KMS00 with alternatives