M38510/00401BDX vs M38510/00401BAX feature comparison

M38510/00401BDX SRI International Sarnoff

Buy Now

M38510/00401BAX Teledyne e2v

Buy Now
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SRI INTERNATIONAL TELEDYNE E2V (UK) LTD
Package Description , DFP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L TTL/H/L
JESD-30 Code R-CDFP-F14 R-GDFP-F14
Logic IC Type NOR GATE NOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 15 ns 27 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 5 4
Part Package Code DFP
Pin Count 14
ECCN Code EAR99
Screening Level MIL-M-38510 Class B

Compare M38510/00401BDX with alternatives

Compare M38510/00401BAX with alternatives