SN7812PI
vs
HA17815VPJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
KODENSHI AUK CORP
HITACHI LTD
Package Description
TO-220, 3 PIN
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
14.5 V
17.5 V
JESD-30 Code
R-XSFM-T3
R-PSFM-T3
Line Regulation-Max
0.24%
Load Regulation-Max
0.24%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
12.6 V
15.75 V
Output Voltage1-Min
11.4 V
14.25 V
Output Voltage1-Nom
12 V
15 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SFM
SFM
Package Equivalence Code
SIP3,.1ISO-TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
Base Number Matches
2
2
Part Package Code
TO-220AB
Pin Count
3
Compare SN7812PI with alternatives
Compare HA17815VPJ with alternatives