SN7812PI vs OM7815HPBF feature comparison

SN7812PI Kodenshi Corporation

Buy Now Datasheet

OM7815HPBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer KODENSHI AUK CORP INTERNATIONAL RECTIFIER CORP
Package Description TO-220, 3 PIN ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 14.5 V 17.5 V
JESD-30 Code R-XSFM-T3 R-MSFM-T3
Line Regulation-Max 0.24%
Load Regulation-Max 0.24%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 12.6 V 15.4 V
Output Voltage1-Min 11.4 V 14.6 V
Output Voltage1-Nom 12 V 15 V
Package Body Material UNSPECIFIED METAL
Package Code SFM SFM
Package Equivalence Code SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 2.7%
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-257AA
Pin Count 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare SN7812PI with alternatives

Compare OM7815HPBF with alternatives