SN75LVDS84CDGGR vs DS90CF363BMTX feature comparison

SN75LVDS84CDGGR Texas Instruments

Buy Now Datasheet

DS90CF363BMTX Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP, TSSOP48,.3,20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Driver Number of Bits 4 4
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE EIA-644; TIA-644
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 12.5 mm 12.5 mm
Number of Functions 4 1
Number of Terminals 48 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code TSSOP
Pin Count 48
Samacsys Manufacturer Texas Instruments
Differential Output YES
Input Characteristics STANDARD
JESD-609 Code e0
Moisture Sensitivity Level 2
Package Equivalence Code TSSOP48,.3,20
Peak Reflow Temperature (Cel) 235
Supply Current-Max 55 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Technology CMOS
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 20

Compare SN75LVDS84CDGGR with alternatives

Compare DS90CF363BMTX with alternatives