SN75LVDS84CDGG vs DS90CF363AMTD feature comparison

SN75LVDS84CDGG Texas Instruments

Buy Now Datasheet

DS90CF363AMTD National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP, TSSOP, TSSOP48,.3,20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Driver Number of Bits 4 4
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE EIA-644; TIA-644
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 12.5 mm 12.5 mm
Number of Functions 4 4
Number of Terminals 48 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 1 3
Rohs Code No
Differential Output YES
Input Characteristics STANDARD
JESD-609 Code e0
Package Equivalence Code TSSOP48,.3,20
Supply Current-Max 52 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Technology CMOS
Terminal Finish TIN LEAD

Compare SN75LVDS84CDGG with alternatives

Compare DS90CF363AMTD with alternatives