SN75LP1185DWR vs MAX3491EEPD feature comparison

SN75LP1185DWR Rochester Electronics LLC

Buy Now Datasheet

MAX3491EEPD Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description GREEN, PLASTIC, SOIC-20 PLASTIC, DIP-14
Pin Count 20 14
Reach Compliance Code unknown unknown
Additional Feature ALSO REQUIRES -9 TO -15 SUPPLY
Differential Output NO YES
Driver Number of Bits 3 1
Input Characteristics SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-422; EIA-485
JESD-30 Code R-PDSO-G20 R-PDIP-T14
JESD-609 Code e4 e0
Length 12.8 mm 19.05 mm
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -12 V
Number of Functions 3 1
Number of Terminals 20 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 245
Receive Delay-Max 900 ns
Receiver Number of Bits 5 1
Seated Height-Max 2.65 mm 4.572 mm
Supply Voltage-Max 5.25 V 3.6 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Supply Voltage1-Max 15 V
Supply Voltage1-Min 9 V
Supply Voltage1-Nom 12 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transmit Delay-Max 1600 ns 35 ns
Width 7.5 mm 7.62 mm
Base Number Matches 1 1
Qualification Status COMMERCIAL

Compare SN75LP1185DWR with alternatives

Compare MAX3491EEPD with alternatives