SN75LP1185DW vs DS14185WMX/NOPB feature comparison

SN75LP1185DW Rochester Electronics LLC

Buy Now Datasheet

DS14185WMX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOIC-20 SOIC-20
Pin Count 20
Reach Compliance Code unknown compliant
Additional Feature ALSO REQUIRES -9 TO -15 SUPPLY
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232-E; TIA-232-E
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e3
Length 12.8 mm 12.8 mm
Moisture Sensitivity Level 1 3
Negative Supply Voltage-Nom -12 V
Number of Functions 3 3
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Receive Delay-Max 900 ns 160 ns
Receiver Number of Bits 5 5
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 15 V
Supply Voltage1-Min 9 V
Supply Voltage1-Nom 12 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Transmit Delay-Max 1600 ns 350 ns
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
High Level Input Current-Max 0.00001 A
Out Swing-Min 12 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0032 A
Output Polarity INVERTED
Package Equivalence Code SOP20,.4
Qualification Status Not Qualified

Compare SN75LP1185DW with alternatives

Compare DS14185WMX/NOPB with alternatives