SN75LBC970ADL vs SN75LBC970ADLR feature comparison

SN75LBC970ADL Rochester Electronics LLC

Buy Now Datasheet

SN75LBC970ADLR Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description PLASTIC, SSOP-56 SSOP, SSOP56,.4
Pin Count 56 56
Reach Compliance Code unknown not_compliant
Differential Output YES YES
Driver Number of Bits 9 9
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-485; SCSI-2 EIA-485; SCSI-2
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e0
Length 18.415 mm 18.415 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 9 9
Number of Terminals 56 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Receive Delay-Max 36.2 ns 36.2 ns
Receiver Number of Bits 9 9
Seated Height-Max 2.79 mm 2.79 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transmit Delay-Max 26.6 ns 26.6 ns
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
High Level Input Current-Max 0.0001 A
Out Swing-Min 2 V
Output Low Current-Max 0.06 A
Output Polarity COMPLEMENTARY
Package Equivalence Code SSOP56,.4
Qualification Status Not Qualified
Supply Current-Max 94 mA