SN75LBC241DWR vs HIN213EIB feature comparison

SN75LBC241DWR Texas Instruments

Buy Now Datasheet

HIN213EIB Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, SOIC-28 PLASTIC, MS-013AE, SOIC-28
Pin Count 28 28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e4 e0
Length 17.9 mm 17.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0032 A 0.0016 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 500 ns 40000 ns
Receiver Number of Bits 5 5
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 8 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 500 ns 40000 ns
Width 7.5 mm 7.5 mm
Base Number Matches 1 3
Factory Lead Time 4 Weeks

Compare SN75LBC241DWR with alternatives

Compare HIN213EIB with alternatives