SN75LBC175AD vs DS26C31ME/883 feature comparison

SN75LBC175AD Texas Instruments

Buy Now Datasheet

DS26C31ME/883 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP16,.25 QCCN, LCC20,.35SQ
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Differential Output NO YES
Driver Number of Bits 4 4
High Level Input Current-Max 0.0001 A 0.000001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 EIA-422
JESD-30 Code R-PDSO-G16 S-CQCC-N20
JESD-609 Code e4
Length 9.9 mm 8.89 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics TOTEM-POLE 3-STATE
Output Low Current-Max 0.008 A
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP16,.25 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 16 ns
Receiver Number of Bits 4
Seated Height-Max 1.75 mm 1.905 mm
Supply Current-Max 20 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.25 V
Supply Voltage1-Min 4.75 V
Supply Voltage1-Nom 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 8.89 mm
Base Number Matches 1 2
Out Swing-Min 2 V
Screening Level MIL-STD-883
Transmit Delay-Max 14 ns

Compare SN75LBC175AD with alternatives

Compare DS26C31ME/883 with alternatives