SN75C189NSE4
vs
MAX209EWG
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SO-24
|
Pin Count |
14
|
24
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE RECEIVER
|
LINE DRIVER
|
Interface Standard |
EIA-232-F; V.28
|
EIA-232-E; TIA-232-E; V.28
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
e0
|
Length |
10.2 mm
|
15.4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
3
|
Number of Terminals |
14
|
24
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
6000 ns
|
|
Receiver Number of Bits |
4
|
|
Seated Height-Max |
2 mm
|
2.65 mm
|
Supply Voltage-Max |
6 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
5.3 mm
|
7.5 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
|
Differential Output |
|
NO
|
Driver Number of Bits |
|
3
|
Supply Voltage1-Max |
|
13.2 V
|
Supply Voltage1-Min |
|
9 V
|
Supply Voltage1-Nom |
|
12 V
|
|
|
|
Compare SN75C189NSE4 with alternatives