SN75C189NSE4
vs
MAX208CDWRE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP24,.4
Pin Count
14
24
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-F; V.28
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G14
R-PDSO-G24
JESD-609 Code
e4
e4
Length
10.2 mm
15.4 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
6000 ns
10000 ns
Receiver Number of Bits
4
4
Seated Height-Max
2 mm
2.65 mm
Supply Voltage-Max
6 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
7.5 mm
Base Number Matches
1
1
Differential Output
NO
Driver Number of Bits
4
High Level Input Current-Max
0.0002 A
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Equivalence Code
SOP24,.4
Supply Current-Max
20 mA
Transmit Delay-Max
10000 ns
Compare SN75C189NSE4 with alternatives
Compare MAX208CDWRE4 with alternatives