SN75C188DG4
vs
MC1488DR2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
PLASTIC, SOIC-14
Pin Count
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
1 SINGLE INPUT DRIVER
1 SINGLE INPUT DRIVER
Differential Output
NO
NO
Driver Number of Bits
4
4
High Level Input Current-Max
0.00001 A
0.00001 A
Input Characteristics
STANDARD
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
EIA-232-D
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e0
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
Out Swing-Min
8 V
12 V
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
0.16 mA
Supply Voltage-Max
15 V
9.09 V
Supply Voltage-Min
4.5 V
8.91 V
Supply Voltage-Nom
12 V
9 V
Surface Mount
YES
YES
Technology
BIMOS
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
3500 ns
175 ns
Width
3.9 mm
3.9 mm
Base Number Matches
1
5
Compare SN75C188DG4 with alternatives