SN75C188D vs SN75188D-00 feature comparison

SN75C188D Texas Instruments

Buy Now Datasheet

SN75188D-00 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS012AB, SOIC-14 SOP,
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature 1 SINGLE INPUT DRIVER 1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE
Differential Output NO NO
Driver Number of Bits 4 4
High Level Input Current-Max 0.00001 A
Input Characteristics STANDARD GATED
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-C
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 8 V
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Low Current-Max 0.00001 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 0.16 mA 34 mA
Supply Voltage-Max 15 V 15 V
Supply Voltage-Min 4.5 V 7.5 V
Supply Voltage-Nom 12 V 9 V
Supply Voltage1-Max 15 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 12 V
Surface Mount YES YES
Technology BIMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 3500 ns 175 ns
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare SN75C188D with alternatives

Compare SN75188D-00 with alternatives