SN75C185DW-00 vs SN75C185DWG4 feature comparison

SN75C185DW-00 Texas Instruments

Buy Now Datasheet

SN75C185DWG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP, SOP, SOP20,.4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-D EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8 mm
Number of Functions 3 3
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 4000 ns 4000 ns
Receiver Number of Bits 5 5
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 0.75 mA 0.75 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 13.2 V 13.2 V
Supply Voltage1-Min 4.5 V 4.5 V
Supply Voltage1-Nom 12 V 12 V
Surface Mount YES YES
Technology BIMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 3500 ns 3500 ns
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code SOIC
Pin Count 20
Additional Feature ALSO REQUIRES -12V SUPPLY
High Level Input Current-Max 0.000001 A
JESD-609 Code e4
Moisture Sensitivity Level 1
Out Swing-Min 8 V
Output Low Current-Max 0.000001 A
Package Equivalence Code SOP20,.4
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN75C185DW-00 with alternatives

Compare SN75C185DWG4 with alternatives