SN75C1406DG4 vs SN65C1406DW feature comparison

SN75C1406DG4 Texas Instruments

Buy Now Datasheet

SN65C1406DW Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.25 SOP, SOP16,.4
Pin Count 16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 3 3
High Level Input Current-Max 0.000001 A 0.000001 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm 10.3 mm
Moisture Sensitivity Level 1
Number of Functions 3 3
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 8 V 8 V
Output Low Current-Max 0.0032 A 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 4000 ns 4000 ns
Receiver Number of Bits 3 3
Seated Height-Max 1.75 mm 2.65 mm
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 15 V 15 V
Supply Voltage1-Min 4.5 V 4.5 V
Supply Voltage1-Nom 12 V 12 V
Surface Mount YES YES
Technology BIMOS BIMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transmit Delay-Max 3500 ns 3500 ns
Width 3.9 mm 7.5 mm
Base Number Matches 1 1
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Supply Current-Max 0.45 mA

Compare SN75C1406DG4 with alternatives

Compare SN65C1406DW with alternatives