SN75C1168DBRG4
vs
SN75ALS1177NE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
SSOP, SSOP16,.3
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
RECEIVER 3-STATE OUTPUTS
RECEIVER 3-STATE OUTPUT; ACTIVE-LOW ENABLE
Differential Output
YES
YES
Driver Number of Bits
2
2
High Level Input Current-Max
0.000001 A
0.00002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422-B; TIA-422-B; V.11
EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e4
e4
Length
6.2 mm
19.305 mm
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
2 V
1.5 V
Output Low Current-Max
0.006 A
0.008 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
DIP
Package Equivalence Code
SSOP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
27 ns
37 ns
Receiver Number of Bits
2
2
Seated Height-Max
2 mm
5.08 mm
Supply Current-Max
9 mA
50 mA
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
BICMOS
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
12 ns
22 ns
Width
5.3 mm
7.62 mm
Base Number Matches
1
1
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Compare SN75C1168DBRG4 with alternatives
Compare SN75ALS1177NE4 with alternatives