SN75ALS195J
vs
DS90C032WG-QML
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
SOIC
Package Description
DIP, DIP16,.3
SOP, SOP16,.4
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
V.10; V.11; EIA-422-B; EIA-423-A
IEEE P1596.3
JESD-30 Code
R-GDIP-T16
R-GDSO-G16
Length
19.56 mm
Number of Functions
2
4
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Low Current-Max
0.016 A
0.002 A
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
22 ns
8 ns
Receiver Number of Bits
2
4
Seated Height-Max
5.08 mm
2.33 mm
Supply Current-Max
35 mA
20 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
7.62 mm
6.35 mm
Base Number Matches
1
1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Screening Level
MIL-PRF-38535 Class Q
Terminal Finish
Tin/Lead (Sn63Pb37)
Compare SN75ALS195J with alternatives
Compare DS90C032WG-QML with alternatives