SN75ALS194DG4 vs DS26C31ME/883 feature comparison

SN75ALS194DG4 Texas Instruments

Buy Now Datasheet

DS26C31ME/883 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC QLCC
Package Description SOP-16 QCCN, LCC20,.35SQ
Pin Count 16 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 4 4
High Level Input Current-Max 0.00005 A 0.000001 A
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422-B; TIA-422-B; V.11 EIA-422
JESD-30 Code R-PDSO-G16 S-CQCC-N20
JESD-609 Code e4
Length 9.9 mm 8.89 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Out Swing-Min 2 V 2 V
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP16,.25 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 1.75 mm 1.91 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.25 V 5.5 V
Supply Voltage1-Min 4.75 V 4.5 V
Supply Voltage1-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 14 ns 14 ns
Width 3.9 mm 8.89 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Screening Level MIL-STD-883
Supply Current-Max 2 mA

Compare SN75ALS194DG4 with alternatives

Compare DS26C31ME/883 with alternatives