SN75ALS161NE4
vs
AM26LS31CDE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Pin Count
20
16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
8
4
Input Characteristics
SCHMITT TRIGGER
STANDARD
Interface IC Type
LINE TRANSCEIVER
LINE DRIVER
JESD-30 Code
R-PDIP-T20
R-PDSO-G16
JESD-609 Code
e4
e4
Length
25.4 mm
9.9 mm
Number of Functions
8
4
Number of Terminals
20
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Low Current-Max
0.048 A
0.02 A
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP20,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Receive Delay-Max
20 ns
Receiver Number of Bits
8
Seated Height-Max
5.08 mm
1.75 mm
Supply Current-Max
75 mA
80 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
BIPOLAR
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
20 ns
20 ns
Width
7.62 mm
3.9 mm
Base Number Matches
2
1
Package Description
GREEN, PLASTIC, MS-012AC, SOIC-16
Samacsys Manufacturer
Texas Instruments
High Level Input Current-Max
0.00002 A
Interface Standard
EIA-422-B; TIA-422-B; V.11
Moisture Sensitivity Level
1
Out Swing-Min
2 V
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Temperature Grade
COMMERCIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SN75ALS161NE4 with alternatives
Compare AM26LS31CDE4 with alternatives