SN75976A1DGGRG4 vs SN75LVDM976DLR feature comparison

SN75976A1DGGRG4 Texas Instruments

Buy Now Datasheet

SN75LVDM976DLR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SSOP
Package Description TSSOP, TSSOP56,.3,20 SSOP, SSOP56,.4
Pin Count 56 56
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMMON I/O; ADDITIONAL COMMON ENABLE INPUT SUPPORTS SINGLE-ENDED AND LOW-VOLTAGE DIFFERENTIAL SCSI
Differential Output YES YES
Driver Number of Bits 9 9
High Level Input Current-Max 0.0001 A 0.00005 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard X3.129; X3.131; X3.277; EIA-485; SCSI-2; ISO 8482; IPI X3.277; SCSI-2; SCSI-3
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e4
Length 14 mm 18.415 mm
Moisture Sensitivity Level 2
Number of Functions 9 9
Number of Terminals 56 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 1 V 0.2 V
Output Characteristics 3-STATE
Output Low Current-Max 0.008 A 0.002 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP56,.3,20 SSOP56,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 16.5 ns 10 ns
Receiver Number of Bits 9 9
Seated Height-Max 1.2 mm 2.79 mm
Supply Current-Max 60 mA 26 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transmit Delay-Max 13.5 ns 8.8 ns
Width 6.1 mm 7.5 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments

Compare SN75976A1DGGRG4 with alternatives

Compare SN75LVDM976DLR with alternatives