SN75462PE4
vs
M38510/12908BPX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
DIP,
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Driver Number of Bits
2
Input Characteristics
GATED
Interface IC Type
NAND GATE BASED PERIPHERAL DRIVER
NAND GATE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
JESD-609 Code
e4
Length
9.81 mm
9.6 mm
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Output Current Flow Direction
SINK
SINK
Output Current-Max
0.4 A
Output Peak Current Limit-Nom
0.5 A
0.5 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
76 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.065 µs
0.065 µs
Turn-on Time
0.05 µs
0.05 µs
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Screening Level
MIL-M-38510 Class B
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Compare SN75462PE4 with alternatives
Compare M38510/12908BPX with alternatives