SN75189N-00
vs
SN75C189NSRG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DIP,
SOP, SOP14,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
RESPONSE CONTROL
RESPONSE CONTROL
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-232-C
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDIP-T14
R-PDSO-G14
Length
19.305 mm
10.2 mm
Number of Functions
1
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
85 ns
6000 ns
Receiver Number of Bits
4
4
Seated Height-Max
5.08 mm
2 mm
Supply Current-Max
26 mA
0.7 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
5.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
14
JESD-609 Code
e4
Moisture Sensitivity Level
1
Package Equivalence Code
SOP14,.3
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max
6 V
Supply Voltage-Min
4.5 V
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare SN75189N-00 with alternatives
Compare SN75C189NSRG4 with alternatives