SN75176BD
vs
LMS1485IM/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
SOIC-8
SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
3-STATE DRIVER AND RECEIVER OUTPUTS
Differential Output
YES
YES
Driver Number of Bits
1
1
High Level Input Current-Max
0.00002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27
EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e3
Length
4.9 mm
4.902 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Output Low Current-Max
0.008 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
COMMERCIAL
Receive Delay-Max
35 ns
55 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
1.753 mm
Supply Current-Max
70 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Transmit Delay-Max
22 ns
20 ns
Width
3.9 mm
3.899 mm
Base Number Matches
1
3
Pbfree Code
No
Compare SN75176BD with alternatives
Compare LMS1485IM/NOPB with alternatives