SN75175N-00
vs
LTC489IN#PBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Package Description
DIP,
0.300 INCH, LEAD FREE, PLASTIC, DIP-16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
V.10; V.11; X.26; X.27; EIA-422-A; EIA-423-A; EIA-485
EIA-422; EIA-485
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Length
19.305 mm
Number of Functions
2
4
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
35 ns
55 ns
Receiver Number of Bits
2
4
Seated Height-Max
5.08 mm
3.937 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
DIP
Pin Count
16
Manufacturer Package Code
N
Differential Output
NO
JESD-609 Code
e3
Moisture Sensitivity Level
1
Package Equivalence Code
DIP16,.3
Peak Reflow Temperature (Cel)
260
Supply Current-Max
10 mA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare SN75175N-00 with alternatives
Compare LTC489IN#PBF with alternatives