SN75175DRG4 vs SN65LBC174ADWG4 feature comparison

SN75175DRG4 Texas Instruments

Buy Now Datasheet

SN65LBC174ADWG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOP, SOP20,.4
Pin Count 16 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
High Level Input Current-Max 0.00002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard V.10; V.11; X.26; X.27; EIA-422-B; TIA-422-B; EIA-423-B; EIA-485 EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482
JESD-30 Code R-PDSO-G16 R-PDSO-G20
JESD-609 Code e4 e4
Length 9.9 mm 12.8 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Low Current-Max 0.016 A
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 35 ns
Receiver Number of Bits 4
Seated Height-Max 1.75 mm 2.65 mm
Supply Current-Max 70 mA 23 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.25 V 5.25 V
Supply Voltage1-Min 4.75 V 4.75 V
Supply Voltage1-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 7.5 mm
Base Number Matches 1 1
Differential Output YES
Driver Number of Bits 4
Out Swing-Min 1 V
Transmit Delay-Max 11 ns

Compare SN75175DRG4 with alternatives

Compare SN65LBC174ADWG4 with alternatives