SN75175D vs 5962-9583301VZX feature comparison

SN75175D Freescale Semiconductor

Buy Now Datasheet

5962-9583301VZX Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP16,.25 SOP,
Reach Compliance Code unknown unknown
JESD-30 Code R-PDSO-G16 R-CDSO-G16
JESD-609 Code e0
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Low Current-Max 0.016 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 35 ns
Supply Current-Max 70 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 4
Input Characteristics STANDARD
Interface IC Type LINE DRIVER
Interface Standard IEEE 1596.3
Number of Functions 4
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Transmit Delay-Max 5 ns
Width 6.35 mm

Compare 5962-9583301VZX with alternatives