SN75173NS vs SN75173DE4 feature comparison

SN75173NS Motorola Semiconductor Products

Buy Now Datasheet

SN75173DE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Package Description DIP-16 SOP, SOP16,.25
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LINE RECEIVER LINE RECEIVER
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0 e4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Low Current-Max 0.016 A 0.016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 35 ns 35 ns
Supply Current-Max 70 mA 70 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 16
Samacsys Manufacturer Texas Instruments
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface Standard V.10; V.11; X.26; X.27; EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; EIA-485-A; TIA-485-A
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 4
Output Characteristics 3-STATE
Output Polarity TRUE
Peak Reflow Temperature (Cel) 260
Receiver Number of Bits 4
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare SN75173NS with alternatives

Compare SN75173DE4 with alternatives