SN75173NS
vs
SN65173DR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP16,.3
SOP, SOP16,.25
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
LINE RECEIVER
LINE RECEIVER
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.016 A
0.016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
35 ns
35 ns
Supply Current-Max
70 mA
70 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Pbfree Code
No
Part Package Code
SOIC
Pin Count
16
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface Standard
V.10; V.11; X.26; X.27; EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; EIA-485-A; TIA-485-A
Length
9.9 mm
Number of Functions
4
Output Characteristics
3-STATE
Output Polarity
TRUE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Receiver Number of Bits
4
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Compare SN75173NS with alternatives
Compare SN65173DR with alternatives