SN75172N vs MC75172BP feature comparison

SN75172N Motorola Semiconductor Products

Buy Now Datasheet

MC75172BP Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description PLASTIC PACKAGE-16 DIP, DIP16,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard V.11; X.27; EIA-422-A; EIA-485 V.11; X.27; EIA-422-A; EIA-485
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Length 19.175 mm 19.175 mm
Number of Functions 1 1
Number of Terminals 16 16
Output Characteristics 3-STATE 3-STATE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 4.44 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 35 ns 25 ns
Width 7.62 mm 7.62 mm
Base Number Matches 3 4
Rohs Code No
High Level Input Current-Max 0.00002 A
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Supply Current-Max 70 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare SN75172N with alternatives

Compare MC75172BP with alternatives