SN75151N-10 vs DS3898N feature comparison

SN75151N-10 Texas Instruments

Buy Now Datasheet

DS3898N Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP, DIP20,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ADDITIONAL COMMON ENABLE INPUT
Differential Output YES NO
Driver Number of Bits 4 8
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422-A; FED STD 1020 IEEE 896
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Length 24.325 mm 26.075 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE OPEN-COLLECTOR
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 80 mA 140 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 30 ns 30 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Receive Delay-Max
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN75151N-10 with alternatives

Compare DS3898N with alternatives