SN75150JG-00
vs
MC1488D1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP, SOP14,.25
Pin Count
8
14
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
PROGRAMMABLE SLEW RATE
PROGRAMMABLE SLEW RATE
Differential Output
NO
NO
Driver Number of Bits
2
4
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-232-C
EIA-232-C
JESD-30 Code
R-GDIP-T8
R-PDSO-G14
Length
9.6 mm
8.65 mm
Number of Functions
2
4
Number of Terminals
8
14
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Max
13.2 V
9.9 V
Supply Voltage-Min
10.8 V
8.1 V
Supply Voltage-Nom
12 V
9 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
Rohs Code
Yes
High Level Input Current-Max
0.00001 A
JESD-609 Code
e4
Out Swing-Min
12 V
Receive Delay-Max
Terminal Finish
NICKEL PALLADIUM GOLD
Transmit Delay-Max
350 ns
Compare SN75150JG-00 with alternatives
Compare MC1488D1 with alternatives