SN75124DR-00
vs
5962-8776901EC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
SRI INTERNATIONAL
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP, LCC20,.35SQ
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
SCHMITT TRIGGER
GATED
Interface IC Type
LINE RECEIVER
LINE DRIVER
Interface Standard
IBM 360
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
Length
9.9 mm
Number of Functions
3
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
TOTEM-POLE
OPEN-EMITTER
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Qualified
Receive Delay-Max
30 ns
Receiver Number of Bits
3
Seated Height-Max
1.75 mm
Supply Current-Max
100 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
Base Number Matches
1
1
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.00004 A
Package Equivalence Code
LCC20,.35SQ
Screening Level
MIL-PRF-38535
Transmit Delay-Max
50 ns
Compare SN75124DR-00 with alternatives
Compare 5962-8776901EC with alternatives