SN75124D-00
vs
SNJ55113FKR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOP,
|
QCCN,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Characteristics |
SCHMITT TRIGGER
|
GATED
|
Interface IC Type |
LINE RECEIVER
|
LINE DRIVER
|
Interface Standard |
IBM 360
|
GENERAL PURPOSE
|
JESD-30 Code |
R-PDSO-G16
|
S-CQCC-N20
|
Length |
9.9 mm
|
8.89 mm
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
TOTEM-POLE
|
|
Output Polarity |
TRUE
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
30 ns
|
|
Receiver Number of Bits |
3
|
|
Seated Height-Max |
1.75 mm
|
2.03 mm
|
Supply Current-Max |
100 mA
|
65 mA
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
3.9 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QLCC
|
Pin Count |
|
20
|
Additional Feature |
|
1 SINGLE INPUT DRIVER
|
Differential Output |
|
YES
|
Driver Number of Bits |
|
2
|
Screening Level |
|
MIL-PRF-38535
|
Transmit Delay-Max |
|
20 ns
|
|
|
|
Compare SN75124D-00 with alternatives
Compare SNJ55113FKR with alternatives