SN75123DR vs DS9615MJ/883 feature comparison

SN75123DR Texas Instruments

Buy Now Datasheet

DS9615MJ/883 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description PLASTIC, SOIC-16 DIP,
Pin Count 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO
Driver Number of Bits 2
High Level Input Current-Max 0.00004 A
Input Characteristics GATED DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard IBM 360 GENERAL PURPOSE
JESD-30 Code R-PDSO-G16 R-GDIP-T16
Length 9.9 mm 19.43 mm
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Out Swing-Min 2.75 V
Output Characteristics OPEN-EMITTER OPEN-COLLECTOR
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 1.75 mm 5.08 mm
Supply Current-Max 60 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 25 ns
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Receiver Number of Bits 2

Compare SN75123DR with alternatives

Compare DS9615MJ/883 with alternatives