SN75115DR
vs
SN75113D-00
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-16
SOP,
Pin Count
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OPEN-COLLECTOR OR TOTEM-POLE OUTPUT
1 SINGLE INPUT DRIVER; CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS
Input Characteristics
DIFFERENTIAL
GATED
Interface IC Type
LINE RECEIVER
LINE DRIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Low Current-Max
0.015 A
Output Polarity
INVERTED
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
75 ns
Receiver Number of Bits
2
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
50 mA
65 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
75 ns
30 ns
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Differential Output
YES
Driver Number of Bits
2
Compare SN75115DR with alternatives
Compare SN75113D-00 with alternatives