SN75107BN
vs
JM38510/10404
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-14
DIP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDIP-T14
R-GDIP-T14
JESD-609 Code
e0
e0
Length
19.304 mm
19.56 mm
Number of Functions
1
2
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.016 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
25 ns
25 ns
Receiver Number of Bits
2
2
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
30 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
-5.25 V
Supply Voltage1-Min
-4.75 V
Supply Voltage1-Nom
-5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
3
1
Additional Feature
ADDITIONAL COMMON STROBE INPUT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-M-38510 Class B
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SN75107BN with alternatives
Compare JM38510/10404 with alternatives