SN74S64FN vs 54F512 feature comparison

SN74S64FN Texas Instruments

Buy Now Datasheet

54F512 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Package Description QCCJ, LDCC20,.4SQ QCCN,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family S F/FAST
JESD-30 Code S-PQCC-J20 S-CQCC-N20
Length 8.9662 mm 8.885 mm
Load Capacitance (CL) 50 pF
Logic IC Type AND-OR-INVERT GATE AND-OR-INVERT GATE
Max I(ol) 0.02 A
Number of Functions 1 2
Number of Inputs 11 6
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics TOTEM POLE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 16 mA
Prop. Delay@Nom-Sup 5.5 ns
Propagation Delay (tpd) 5.5 ns 5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 4.57 mm 1.9 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.9662 mm 8.885 mm
Base Number Matches 2 2

Compare SN74S64FN with alternatives

Compare 54F512 with alternatives