SN74S64FN vs 5962-9754101QDX feature comparison

SN74S64FN Texas Instruments

Buy Now Datasheet

5962-9754101QDX Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCJ, LDCC20,.4SQ DFP,
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family S LS
JESD-30 Code S-PQCC-J20 R-GDFP-F14
Length 8.9662 mm 9.21 mm
Load Capacitance (CL) 50 pF 45 pF
Logic IC Type AND-OR-INVERT GATE NAND GATE
Max I(ol) 0.02 A 0.012 A
Number of Functions 1 4
Number of Inputs 11 2
Number of Terminals 20 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics TOTEM POLE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DFP
Package Equivalence Code LDCC20,.4SQ FL14,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supply Current-Max (ICC) 16 mA 12 mA
Prop. Delay@Nom-Sup 5.5 ns 24 ns
Propagation Delay (tpd) 5.5 ns 24 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 4.57 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 8.9662 mm 6.29 mm
Base Number Matches 2 1
Part Package Code DFP
Pin Count 14
Screening Level MIL-PRF-38535 Class Q

Compare SN74S64FN with alternatives

Compare 5962-9754101QDX with alternatives