SN74S182N3 vs SN54AS182FH-00 feature comparison

SN74S182N3 Texas Instruments

Buy Now Datasheet

SN54AS182FH-00 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description PLASTIC, DIP-16 QCCN,
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HIGHER ORDER LOOKAHEAD WITH HIGHER ORDER LOOKAHEAD
Family S AS
JESD-30 Code R-PDIP-T16 S-CQCC-N20
Length 19.305 mm 8.89 mm
Logic IC Type LOOK-AHEAD CARRY GENERATOR LOOK-AHEAD CARRY GENERATOR
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP16,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 10.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 8.89 mm
Base Number Matches 1 1

Compare SN74S182N3 with alternatives

Compare SN54AS182FH-00 with alternatives