SN74S163DR
vs
SN54HC4061J-00
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
DIP,
Pin Count
16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO OUTPUT
BUILT-IN OSCILLATOR
Count Direction
UP
UP
Family
S
HC/UH
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
Length
9.9 mm
19.56 mm
Load Capacitance (CL)
15 pF
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
ASYNCHRONOUS
Number of Bits
4
14
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
160 mA
Propagation Delay (tpd)
15 ns
147 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
6 V
Supply Voltage-Min (Vsup)
4.75 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
Width
3.9 mm
7.62 mm
fmax-Min
40 MHz
19 MHz
Base Number Matches
2
1
Compare SN74S163DR with alternatives
Compare SN54HC4061J-00 with alternatives