SN54HC4061J-00 vs HEF4040BT feature comparison

SN54HC4061J-00 Texas Instruments

Buy Now Datasheet

HEF4040BT Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS SEMICONDUCTORS
Package Description DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BUILT-IN OSCILLATOR
Count Direction UP UP
Family HC/UH
JESD-30 Code R-GDIP-T16 R-PDSO-G16
Length 19.56 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 14
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 147 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE
Width 7.62 mm
fmax-Min 19 MHz
Base Number Matches 1 3
Rohs Code Yes
JESD-609 Code e4
Max Frequency@Nom-Sup 10000000 Hz
Max I(ol) 0.00035999999999999997 A
Package Equivalence Code SOP16,.25
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SN54HC4061J-00 with alternatives