SN74LVTH32244GKER vs 74LVCH162244AVRG4 feature comparison

SN74LVTH32244GKER Texas Instruments

Buy Now Datasheet

74LVCH162244AVRG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA SOIC
Package Description LFBGA-96 TSSOP, TSSOP48,.25,16
Pin Count 96 48
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL
Family LVT LVC/LCX/Z
JESD-30 Code R-PBGA-B96 R-PDSO-G48
JESD-609 Code e0 e4
Length 13.5 mm 9.7 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 2 1
Number of Bits 4 4
Number of Functions 8 4
Number of Ports 2 2
Number of Terminals 96 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA TSSOP
Package Equivalence Code BGA96,6X16,32 TSSOP48,.25,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 235 260
Power Supply Current-Max (ICC) 10 mA
Prop. Delay@Nom-Sup 3.2 ns
Propagation Delay (tpd) 3.7 ns 10.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.4 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 5.5 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare SN74LVTH32244GKER with alternatives

Compare 74LVCH162244AVRG4 with alternatives