SN74LVTH16501DL
vs
SN74LVTH16501DLG4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SSOP-56
|
SSOP, SSOP56,.4
|
Pin Count |
56
|
56
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
|
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
|
Control Type |
INDEPENDENT CONTROL
|
INDEPENDENT CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
LVT
|
LVT
|
JESD-30 Code |
R-PDSO-G56
|
R-PDSO-G56
|
JESD-609 Code |
e4
|
e4
|
Length |
18.415 mm
|
18.415 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
REGISTERED BUS TRANSCEIVER
|
Max I(ol) |
0.064 A
|
0.064 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
18
|
18
|
Number of Functions |
18
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP56,.4
|
SSOP56,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method |
TUBE
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
5 mA
|
5 mA
|
Prop. Delay@Nom-Sup |
3.7 ns
|
3.7 ns
|
Propagation Delay (tpd) |
5.7 ns
|
5.7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.79 mm
|
2.79 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.49 mm
|
7.49 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SN74LVTH16501DL with alternatives
Compare SN74LVTH16501DLG4 with alternatives