Logic
SN74LVTH16501DL
Texas Instruments
Description: 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85

Overview of SN74LVTH16501DL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LVTH16501DL by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVTH16501DL-ND
DigiKey IC UNIV BUS TXRX 18BIT 56SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 6591
In Stock
  • 176 $1.7100
$1.7100 Buy Now
DISTI # 296-8692-5-ND
DigiKey IC UNIV BUS TXRX 18BIT 56SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 20
In Stock
  • 1 $2.2300
  • 20 $2.0005
  • 40 $1.8915
  • 100 $1.6392
  • 260 $1.5552
  • 500 $1.4800
$1.4800 / $2.2300 Buy Now
DISTI # 595-SN74LVTH16501DL
Mouser Electronics Universal Bus Functions Tri-State ABT 18-Bit RoHS: Compliant 0
  • 440 $2.2000
  • 500 $1.9800
  • 1,000 $1.6700
  • 2,500 $1.5900
  • 5,000 $1.5300
$1.5300 / $2.2000 Order Now
Bristol Electronics   457
RFQ
Rochester Electronics SN74LVTH16501 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 6591
  • 1 $1.7300
  • 25 $1.6900
  • 100 $1.6200
  • 500 $1.5500
  • 1,000 $1.4700
$1.4700 / $1.7300 Buy Now
Ameya Holding Limited IC UNIV BUS TXRX 18BIT 56SSOP 3290
RFQ
New Advantage Corporation LVT SERIES, 18-BIT REGISTEREDTRANSCEIVER,TRUEOUTPUT, PDSO56 RoHS: Compliant Min Qty: 1 Package Multiple: 1 403
  • 1 $1.2000
  • 100 $1.0500
$1.0500 / $1.2000 Buy Now

CAD Models for SN74LVTH16501DL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVTH16501DL by Texas Instruments

SN74LVTH16501DL
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
18
Number of Functions
18
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
3.7 ns
Propagation Delay (tpd)
5.7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.49 mm
Want to compare parts?
  1. SN74LVTH16501DL
    Texas Instruments
    3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85
    VS

Alternate Parts for SN74LVTH16501DL

This table gives cross-reference parts and alternative options found for SN74LVTH16501DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH16501DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVT16501DLRG4 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVTH16501DL vs SN74LVT16501DLRG4
74LVTH16501MEA Registered Bus Transceiver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation SN74LVTH16501DL vs 74LVTH16501MEA
SN74LVT16501DL 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVTH16501DL vs SN74LVT16501DL
74LVT16501ADL-T IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.5 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver NXP Semiconductors SN74LVTH16501DL vs 74LVT16501ADL-T
74LVTH16501MEAX LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC SN74LVTH16501DL vs 74LVTH16501MEAX
PI74LPT16501CVX Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74LVTH16501DL vs PI74LPT16501CVX
74LVTH16501DLRG4 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVTH16501DL vs 74LVTH16501DLRG4
PI74LPT16501CV Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74LVTH16501DL vs PI74LPT16501CV
SN74LVTH16501DLG4 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVTH16501DL vs SN74LVTH16501DLG4
74LVT16501ADL,518 Registered Bus Transceiver Nexperia SN74LVTH16501DL vs 74LVT16501ADL,518
Part Number Description Manufacturer Compare
74LVTH16501DLRG4 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVTH16501DL vs 74LVTH16501DLRG4
SN74LVT16501DLRG4 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVTH16501DL vs SN74LVT16501DLRG4
PI74LPT16501CVX Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74LVTH16501DL vs PI74LPT16501CVX
SN74LVT16501DLG4 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVTH16501DL vs SN74LVT16501DLG4
SN74LVT16501DL 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVTH16501DL vs SN74LVT16501DL
74LVTH16501MEA Registered Bus Transceiver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation SN74LVTH16501DL vs 74LVTH16501MEA
SN74LVT16501DLR LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments SN74LVTH16501DL vs SN74LVT16501DLR
74LVT16501ADL IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.5 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver NXP Semiconductors SN74LVTH16501DL vs 74LVT16501ADL
SN74LVTH16501DLG4 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVTH16501DL vs SN74LVTH16501DLG4
PI74LPT16501CV Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74LVTH16501DL vs PI74LPT16501CV

Related Parts for SN74LVTH16501DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVTH16501DL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVTH16501DL by Texas Instruments

  • Please alert me when SN74LVTH16501DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LVTH16501DL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVTH16501DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LVTH16501DL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVTH16501DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVTH16501DL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: