SN74LVT244BRGYR vs 74LVT32244GX feature comparison

SN74LVT244BRGYR Texas Instruments

Buy Now Datasheet

74LVT32244GX Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code QFN BGA
Package Description QFN-20 LFBGA, BGA96,6X16,32
Pin Count 20 96
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL
Family LVT LVT
JESD-30 Code R-PQCC-N20 R-PBGA-B96
JESD-609 Code e4 e0
Length 4.5 mm 13.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A 0.064 A
Moisture Sensitivity Level 2 3
Number of Bits 4 4
Number of Functions 8 2
Number of Ports 2 2
Number of Terminals 20 96
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LFBGA
Package Equivalence Code LCC20/24,.14X.18,20 BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 3.5 ns 3.5 ns
Propagation Delay (tpd) 3.8 ns 3.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 3.5 mm 5.5 mm
Base Number Matches 1 1

Compare SN74LVT244BRGYR with alternatives

Compare 74LVT32244GX with alternatives