SN74LVC827ANSR
vs
74LVC827ADB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP24,.3
SSOP, SSOP24,.3
Pin Count
24
24
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Length
15 mm
8.2 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
0.024 A
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP24,.3
SSOP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Prop. Delay@Nom-Sup
6.7 ns
7 ns
Propagation Delay (tpd)
7.1 ns
7.1 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
5.3 mm
5.3 mm
Base Number Matches
1
3
Additional Feature
WITH DUAL OUTPUT ENABLE
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Moisture Sensitivity Level
1
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare SN74LVC827ANSR with alternatives
Compare 74LVC827ADB with alternatives