Part Details for 74LVC827ADB by NXP Semiconductors
Overview of 74LVC827ADB by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC827ADBR | Texas Instruments | 10-Bit Buffer/Driver With 3-State Outputs 24-SSOP -40 to 125 |
Price & Stock for 74LVC827ADB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 96 |
|
$2.0000 / $4.0000 | Buy Now |
Part Details for 74LVC827ADB
74LVC827ADB CAD Models
74LVC827ADB Part Data Attributes
|
74LVC827ADB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC827ADB
NXP Semiconductors
IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-340-1, SSOP2-24, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LVC827ADB
This table gives cross-reference parts and alternative options found for 74LVC827ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC827ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74LVC827ASO8 | Integrated Device Technology Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | 74LVC827ADB vs IDT74LVC827ASO8 |
74LVC827D-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | 74LVC827ADB vs 74LVC827D-T |
74LVCH827AD-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | 74LVC827ADB vs 74LVCH827AD-T |
SN74LVC827DWR | Texas Instruments | Check for Price | 10-Bit Buffer/Driver With 3-State Outputs 24-SOIC -40 to 85 | 74LVC827ADB vs SN74LVC827DWR |
74LVC827AD-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | 74LVC827ADB vs 74LVC827AD-T |
SN74LVC827DW | Texas Instruments | Check for Price | 10-Bit Buffer/Driver With 3-State Outputs 24-SOIC -40 to 85 | 74LVC827ADB vs SN74LVC827DW |
74LVCH827AD | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | 74LVC827ADB vs 74LVCH827AD |
74LVC827D | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | 74LVC827ADB vs 74LVC827D |
SN74LVC827ADW | Texas Instruments | $1.1304 | 10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-SOIC -40 to 125 | 74LVC827ADB vs SN74LVC827ADW |
SN74LVC827DW | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | 74LVC827ADB vs SN74LVC827DW |